KTSC-62G

Diptronics
113-KTSC-62G
KTSC-62G

Mfr.:

Description:
Switch Bezels / Switch Caps 6X6 RND GRN CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Round
Tactile Switches
DTS, 6x6 Tactile Switches
Green
KTSC
Bulk
Brand: Diptronics
Height: 5.5 mm
Illumination: Non-Illuminated
Length: 6 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1500
Subcategory: Switch Accessories
Width: 6 mm
Part # Aliases: 101-0205-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.739

Stock:
1.739 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,132 € 6,60 €
0,12 € 12,00 €
0,108 € 54,00 €
0,10 € 100,00 €
0,088 € 132,00 €
0,079 € 474,00 €
0,076 € 798,00 €
0,071 € 1.810,50 €