KTSC-22B

Diptronics
113-KTSC-22B
KTSC-22B

Mfr.:

Description:
Switch Bezels / Switch Caps 12X12 RND BLUE CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Round
Tactile Switches
DTS, 12x12 Tactile Switches
Blue
KTSC
Bulk
Brand: Diptronics
Features: Fits 12 mm round tactile switch
Height: 5.69 mm
Illumination: Non-Illuminated
Length: 12 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Width: 12 mm
Part # Aliases: 101-0216-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.190

Stock:
1.190 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,147 € 7,35 €
0,138 € 13,80 €
0,116 € 58,00 €
0,111 € 111,00 €
0,099 € 198,00 €
0,089 € 445,00 €
0,084 € 840,00 €
0,079 € 1.975,00 €