KTL-SAI

Diptronics
113-KTL-SAI
KTL-SAI

Mfr.:

Description:
Switch Bezels / Switch Caps KEY CAP SQUARE IVORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Cap, Square
Tactile Switches
TLL-6
White (Ivory)
KTL
Bulk
Brand: Diptronics
Height: 2.9 mm
Length: 10.2 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Width: 10.2 mm
Part # Aliases: 101-TS55KCS-IVY-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,70 € 35,00 €
0,654 € 65,40 €
0,556 € 278,00 €
0,531 € 531,00 €
0,47 € 940,00 €
0,423 € 2.115,00 €
0,403 € 4.030,00 €
0,378 € 9.450,00 €