JTE1QR

Diptronics
113-JTE1QR
JTE1QR

Mfr.:

Description:
Detector Switches SPST 10mA/5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Straight
36 gf
0.3 mm
10 mA
5 VDC
4.7 mm
3.5 mm
2.25 mm
SMD/SMT
Reel
Cut Tape
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JTE
Factory Pack Quantity: 1800
Subcategory: Switches
Part # Aliases: 101-J1QR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.689

Stock:
1.689 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,998 € 49,90 €
0,903 € 90,30 €
0,821 € 410,50 €
0,756 € 756,00 €
Full Reel (Order in multiples of 1800)
0,668 € 1.202,40 €
0,601 € 2.163,60 €
0,573 € 5.157,00 €
23.400 Quote