DTSMF-31N-V-T/R

Diptronics
113-DTSMF31NVTR
DTSMF-31N-V-T/R

Mfr.:

Description:
Tactile Switches SMT Type 3.5*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pad
Brown
Brown
6 mm
3.5 mm
4.3 mm
DTS-3
50000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1800
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,286 € 14,30 €
0,261 € 26,10 €
0,237 € 118,50 €
0,218 € 218,00 €
Full Reel (Order in multiples of 1800)
0,192 € 345,60 €
0,173 € 622,80 €
0,165 € 1.485,00 €
0,155 € 3.627,00 €