DTSM-21Y-V-T/R

Diptronics
113-DTSM21YVTR
DTSM-21Y-V-T/R

Mfr.:

Description:
Tactile Switches Surface Mounting Type 12*12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.8 mm
Round
OFF - (ON)
520 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Yellow
Yellow
12 mm
12 mm
4.3 mm
DTSM-2
300000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,517 € 25,85 €
0,47 € 47,00 €
Full Reel (Order in multiples of 700)
0,427 € 298,90 €
0,392 € 548,80 €
0,347 € 728,70 €
0,312 € 1.528,80 €
0,298 € 2.920,40 €
0,28 € 6.860,00 €