DTSJW1-67N-Q-T/R

Diptronics
113-DTSJW167NQTR
DTSJW1-67N-Q-T/R

Mfr.:

Description:
Tactile Switches SMT Type Washable 6*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
180 gf
50 mA
12 VDC
No
SPST
J Form Lead
Brown
Brown
6 mm
6 mm
5.2 mm
DTSJW
500000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Type: Washable Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,903 € 45,15 €
0,82 € 82,00 €
0,746 € 373,00 €
Full Reel (Order in multiples of 900)
0,685 € 616,50 €
0,606 € 1.090,80 €
0,546 € 2.457,00 €
0,52 € 5.148,00 €
0,488 € 11.858,40 €