DTSHW-24R-Q-B

Diptronics
113-DTSHW24RQB
DTSHW-24R-Q-B

Mfr.:

Description:
Tactile Switches Through Hole Washable 12*12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Square
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Snap In
Red
Red
12 mm
12 mm
7.3 mm
DTSHW-2
1000000 Cycle
Tube
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 39
Subcategory: Switches
Type: Washable Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,858 € 33,46 €
0,779 € 91,14 €
0,709 € 359,46 €
0,652 € 661,13 €
0,577 € 1.170,16 €
0,519 € 2.611,09 €
0,495 € 4.961,39 €
0,464 € 11.617,63 €