DTSF-61K-V-B

Diptronics
113-DTSF-61K-V-B
DTSF-61K-V-B

Mfr.:

Description:
Tactile Switches 6x6mm 100gf BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
Black
8.4 mm
5.8 mm
2.5 mm
DTS-6
1000000 Cycle
Tube
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 101-TS5922T1002-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,35 € 17,50 €
0,317 € 23,78 €
0,288 € 151,20 €
0,266 € 279,30 €
0,235 € 475,88 €
0,212 € 1.065,30 €
0,201 € 2.020,05 €
0,189 € 4.734,45 €