DTS-21R-V-B

Diptronics
113-DTS21RVB
DTS-21R-V-B

Mfr.:

Description:
Tactile Switches Through Hole 12*12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Snap In
Red
Red
12 mm
12 mm
4.3 mm
DTS-2
100000 Cycle
Tube
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 40
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,421 € 16,84 €
0,382 € 45,84 €
0,347 € 180,44 €
0,32 € 320,00 €
0,283 € 566,00 €
0,255 € 1.275,00 €
0,243 € 2.430,00 €
0,228 € 5.700,00 €