DM-02-V

Diptronics
113-DM02V
DM-02-V

Mfr.:

Description:
DIP Switches/SIP Switches 2 Position, SPST SMD DIP Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
2.54 mm
DPST
SMD/SMT
25 mA
24 VDC
DM
Brand: Diptronics
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 76
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM/DMR SMT DIP Switches

Diptronics DM/DMR SMT DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 2000 cycles operating life. DM/DMR switches are designed for industrial control, automatic machine control, and electronic device applications.

In Stock: 662

Stock:
662 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,27 € 63,50 €
1,15 € 87,40 €
1,05 € 558,60 €
0,963 € 1.024,63 €
0,856 € 1.756,51 €
0,77 € 3.862,32 €
0,734 € 7.363,49 €
25.004 Quote