DJ-07-V-T/R

Diptronics
113-DJ-07-V-T/R
DJ-07-V-T/R

Mfr.:

Description:
DIP Switches/SIP Switches DIP SWITCH J BEND TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Non-Illuminated
7 Position
DIP
Raised
15.24 mm
J Form Lead
25 mA
24 VDC
DJ
Actuator Length: 1 mm
Brand: Diptronics
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DJ/DJR SMT DIP Switches

Diptronics DJ/DJR SMT DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics J Bend DIP switches have unique solder leads that bend inward, allowing the switches to take up less space on the board. DJ/DJR switches provide a 25mA, 24VDC contact rating, and 2000 cycles operating life. DJ/DJR switches are designed for industrial control, automatic machine control, and electronic device applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,56 € 1.560,00 €
1,44 € 2.880,00 €
1,30 € 6.500,00 €
10.000 Quote