CTE-M-V-T/R

Diptronics
113-CTE-M-V-T/R
CTE-M-V-T/R

Mfr.:

Description:
Detector Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
Vertical
35 gf
1.05 mm
100 mA
20 mVDC to 5 VDC
3.5 mm
3.3 mm
3.35 mm
Solder Pad
Reel
Brand: Diptronics
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: CTE
Factory Pack Quantity: 3500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,348 € 1.218,00 €
0,332 € 2.324,00 €
0,311 € 7.619,50 €