1188-1W3-V-T/R

Diptronics
113-1188-1W3-V-T/R
1188-1W3-V-T/R

Mfr.:

Description:
Tactile Switches 2.5x7 260gf SIDE ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Rectangular
ON - OFF
260 gf
50 mA
12 VDC
SPST
Solder Pad
White
7.8 mm
3.5 mm
3.5 mm
1188
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 101-TS3923R2600-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1188 Series Tactile Switches

Diptronics 1188 Series Tactile Switches are SMT and side push type switches that offer 50mA and 12VDC contact ratings. These switches support ground pin options and feature high solder strength. The 1188 series tactile switches operate at -25°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The switches are halogen-free and RoHS compliant. Typical applications include audio and OA equipment, instrumentation, and remote control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,585 € 29,25 €
0,531 € 53,10 €
0,483 € 241,50 €
0,445 € 445,00 €
Full Reel (Order in multiples of 1500)
0,393 € 589,50 €
0,353 € 1.588,50 €
0,337 € 3.033,00 €
0,316 € 7.584,00 €