TPSMF4L33A

Diotec Semiconductor
637-TPSMF4L33A
TPSMF4L33A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOD-123FL, 150C, 400W, 33V, Unidir

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SOD-123FL-2
7.5 A
2 kW
30 kV
30 kV
- 55 C
+ 150 C
Brand: Diotec Semiconductor
Pd - Power Dissipation: 1 W
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSMF4Lx SMD Transient Voltage Suppressor Diodes

Diotec Semiconductor TPSMF4Lx SMD Transient Voltage Suppressor (TVS) Diodes offer a very fast response time in a low-profile package. These diodes feature 400W peak pulse power (10µs/1000µs waveform), 0.5W steady-state power dissipation (TA = 50°C), and 50A peak forward surge current at at 60Hz (8.3ms) peak forward surge current. The TPSMF4Lx suppressor diodes are available in unidirectional versions and are UL 94V-0 rated. These diodes are ideal for over-voltage protection, ESD protection, free‑wheeling diodes, and commercial and industrial‑grade applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
3.000
Pending
3.000
Expected 8/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,213 € 2,13 €
0,149 € 14,90 €
0,13 € 65,00 €
0,121 € 121,00 €
0,085 € 255,00 €
0,066 € 594,00 €
0,065 € 1.560,00 €
0,06 € 2.700,00 €