AM2000

Diotec Semiconductor
637-AM2000
AM2000

Mfr.:

Description:
Rectifiers Diode, Melf, 1600V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-213AB
1.6 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
40 A
5 uA
1.5 us
- 50 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: AM2000
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,255 € 2,55 €
0,178 € 17,80 €
0,157 € 78,50 €
0,145 € 145,00 €
Full Reel (Order in multiples of 5000)
0,108 € 540,00 €
0,08 € 800,00 €
0,077 € 1.925,00 €
0,059 € 2.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.