DTH810D

Diodes Incorporated
621-DTH810D
DTH810D

Mfr.:

Description:
Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AC-2
1 kV
8 A
Ultra Fast Recovery Rectifiers
Single
2 V
80 A
5 uA
85 ns
- 55 C
+ 150 C
Tube
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,697 € 6,97 €
0,602 € 60,20 €
0,536 € 268,00 €
0,495 € 495,00 €
0,475 € 1.187,50 €
0,423 € 2.115,00 €
0,409 € 4.090,00 €
0,36 € 9.000,00 €