AP64202QSP-13

Diodes Incorporated
621-AP64202QSP-13
AP64202QSP-13

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv HV Buck SO-8EP T&R 4K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-EP-8
Buck
800 mV to 40 V
2 A
1 Output
3.8 V
40 V
25 uA
100 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
AP64202Q
Reel
Cut Tape
Brand: Diodes Incorporated
Input Voltage: 3.8 V to 40 V
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Automotive Synchronous Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP64202Q Synchronous Buck Converter

Diodes Incorporated AP64202Q Synchronous Buck Converter is a 2A converter with a wide input voltage range of 3.8V to 40V. The device fully integrates a 150mΩ high-side power MOSFET and an 80mΩ low-side power MOSFET. The device provides high-efficiency step-down DC-DC conversion. The AP64202Q device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network.

In Stock: 1.117

Stock:
1.117
Can Dispatch Immediately
On Order:
4.000
Expected 10/19/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 130
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
0,955 € 9,55 €
0,869 € 21,73 €
0,769 € 76,90 €
Full Reel (Order in multiples of 4000)
0,769 € 3.076,00 €