XBIB-R-DEV

888-XBIB-R-DEV
XBIB-R-DEV

Mfr.:

Description:
Interface Development Tools RS-232 XBee-PRO pro onal interface board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
RS-232 to XBee / XBee-PRO
XBee / XBee-PRO
Brand: Digi
Interface Type: RS-232
Operating Supply Voltage: 5 V to 14 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 77,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Digi XBIB-CU-TH
Digi
Zigbee Development Tools - 802.15.4 XBee Interface Board, USB-C, Through-Hole