515-1024F

Dialight
645-515-1024F
515-1024F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE SINGLE EL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
PCB Mount
Right Angle
3 mm
Round
13.5 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 0.53 in x 0.194 in x 0.129 in
Product Type: LED Light Pipes
Factory Pack Quantity: 50
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.111

Stock:
1.111 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,721 € 7,21 €
0,624 € 62,40 €
0,568 € 284,00 €
0,508 € 508,00 €
0,507 € 1.267,50 €
0,479 € 2.395,00 €
0,452 € 4.520,00 €
0,441 € 11.025,00 €