HEX260PA

Delta Electronics
108-HEX260PA
HEX260PA

Mfr.:

Description:
Thermoelectric Assemblies Air Heat Exchanger, Internal Mount, 48VDC
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Thermoelectric Assemblies
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Air-to-Air
48 V
Brand: Delta Electronics
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: HEX260
Factory Pack Quantity: 3
Subcategory: Thermoelectric
Unit Weight: 37 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
JPHTS:
8538100001
BRHTS:
85381000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)