HET200VC

Delta Electronics
108-HET200VC
HET200VC

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Cooler, 400x180x169mm, Built-In Controller, 48VDC, 200W / 680 BTU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Thermoelectric Assemblies
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
200 W
48 V
Brand: Delta Electronics
Height: 169 mm
Length: 400 mm
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: HET200
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Width: 180 mm
Unit Weight: 6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
870,76 € 34.830,40 €
250 Quote