10DRCW5

Delta Electronics
108-10DRCW5
10DRCW5

Mfr.:

Description:
Power Line Filters General Purpose Filter, 2-Stage, 115/250VAC, 10A, Chassis, Wire-Wire

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
115 VAC, 250 VAC
10 A
Chassis Mount
Wire
450 uA
DR
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 60
Subcategory: Power Condition
Part # Aliases: RP220-10-2.2-W
Unit Weight: 186,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DR High-Performance Filters

Delta Electronics / Power DR High-Performance Filters are two-stage filters with a 2A to 20A current rating that suppress both line-to-line and line-to-ground noise. The DR series offers a variety of termination options, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. The filters have hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DR High-Performance Filters are UL recognized, CSA certified, and VDE approved.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,54 € 22,54 €
18,40 € 184,00 €
16,89 € 422,25 €
15,55 € 933,00 €
15,49 € 1.858,80 €
14,42 € 4.326,00 €