DIO7910A28SC5

DIOO Microcircuits
453-DIO7910A28SC5
DIO7910A28SC5

Mfr.:

Description:
LDO Voltage Regulators 300mA, Ultra-Low Noise, Low Power Linear Voltage Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
SC-70-5
2.8 V
300 mA
1 Output
Positive
25 uA
1.6 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
170 mV
Reel
Cut Tape
Brand: DIOO Microcircuits
Line Regulation: 0.02 %/V
Load Regulation: 40 mV
Operating Temperature Range: - 40 C to + 125 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Ultra-Low-Noise
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,11 € 1,10 €
0,097 € 2,43 €
0,082 € 8,20 €
0,074 € 18,50 €
0,07 € 35,00 €
0,066 € 66,00 €
Full Reel (Order in multiples of 3000)
0,061 € 183,00 €
0,058 € 348,00 €