DIO6820QN6

DIOO Microcircuits
453-DIO6820QN6
DIO6820QN6

Mfr.:

Description:
Power Management Specialised - PMIC Double Button Input Reset IC, Open Collector Output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Power Management Specialised - PMIC
SMD/SMT
DFN-6
6.6 V
1.6 V
- 40 C
+ 85 C
50 nA
Reel
Brand: DIOO Microcircuits
Input Voltage Range: 1.6 V to 6.6 V
Operating Supply Current: 10 nA
Operating Supply Voltage: 1.6 V to 6.6 V
Product: Push-Button Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,125 € 1.250,00 €