DIO2128XM10

DIOO Microcircuits
453-DIO2128XM10
DIO2128XM10

Mfr.:

Description:
Audio Amplifiers 3-VRMS Audio Driver with Adjustable Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Other
0.001 %
MSOP-10
600 Ohms
2 V
5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Gain: Adjustable
GBP - Gain Bandwidth Product: 7 MHz
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Output Current: 60 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.558

Stock:
4.558 Can Dispatch Immediately
Quantities greater than 4558 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,397 € 3,97 €
0,357 € 8,93 €
0,311 € 31,10 €
0,29 € 72,50 €
0,277 € 138,50 €
0,267 € 267,00 €
Full Reel (Order in multiples of 3000)
0,254 € 762,00 €
0,248 € 1.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.