TEL0134

DFRobot
426-TEL0134
TEL0134

Mfr.:

Description:
GNSS / GPS Modules A9G GSM/GPRS+GPS Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
- 105 dBm
+ 70 C
Brand: DFRobot
Minimum Operating Temperature: - 20 C
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A9G GSM/GPRS+GPS Modules

DFRobot A9G GSM/GPRS+GPS Modules is a quad-band GSM/GPRS module based on RDA8955 SoC and comes with 29 GPIOs and an integrated SDK. These DFRobot modules support basic phone voice call/SMS, serial to GPRS, and GPS data transmission functions for various applications. The A9G modules allow users to make a voice call, use SMS services, access the internet, and base their position only on a SIM or IoT card. These modules operate at -20°C to 70°C temperature range. Applications include IoT, vehicle-mounted equipment, remote localization, and electric power environment monitoring.

Availability

Stock: