SER0056

DFRobot
426-SER0056
SER0056

Mfr.:

Description:
Servo Motors 2Kg 300 Clutch Servo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Servo Motors
RoHS:  
DC Servo Motors
4.8 VDC to 6 VDC
Brand: DFRobot
Continuous Torque: 0.45 kgf·cm to 0.55 kgf·cm
Product Type: AC, DC & Servo Motors
Stall Torque: 1.6 kgf·cm to 2 kgf·cm
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €