FIT0951

DFRobot
426-FIT0951
FIT0951

Mfr.:

Description:
Specialised Cables SATA Power Cable for LattePanda Sigma (PH2.0 4 Pin to SATA 15 Pin, 40cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Specialised Cables
RoHS:  
Power Cables
SATA Power Cable
Terminal, Crimp
4 Position
SATA
15 Position
40 cm
Sigma
Bulk
Brand: DFRobot
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544421100
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 3.870,00 €