FIT0805

DFRobot
426-FIT0805
FIT0805

Mfr.:

Description:
Solenoids & Actuators 6V Electric Push Rod 50mm-128N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Solenoids & Actuators
RoHS:  
Actuators
Electric Push Rod
6 V
50 mm
Brand: DFRobot
Open Frame/Enclosed: Enclosed
Operating Force: 128 N
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8412809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6V Electric Push Rod

DFRobot 6V Electric Push Rod comes with a thrust of up to 128N and a stroke of 10mm to 100mm when powered by 6V. This small but practical 6V electric push rod has an ultra-short stroke. It can be used for applications like access control, DIY lifting projects, electric telescopic poles, etc.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
35
Expected 8/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,22 € 23,22 €