DFR0994

DFRobot
426-DFR0994
DFR0994

Mfr.:

Description:
Development Boards & Kits - Other Processors Romeo ESP32-S3 Robot Development Board (WiFi, Bluetooth & AI)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
Xtensa
ESP32-S3
Bulk
Brand: DFRobot
Data Bus Width: 32 bit
Dimensions: 25.4 mm x 60 mm
Interface Type: I2C, I2S, SPI, UART
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504909090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 86   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,33 € 3.468,38 €