DFR0575

DFRobot
426-DFR0575
DFR0575

Mfr.:

Description:
Development Boards & Kits - Wireless Beetle ESP32 Microcontroller

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
FireBeetle
Development Boards
LX6
2.4 GHz to 2.5 GHz
ESP32
Brand: DFRobot
Dimensions: 35 mm x 34 mm
Operating Supply Voltage: 3.5 V to 6.5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21,891 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0575 Beetle Series ESP32 Microcontroller

DFRobot DFR0575 Beetle Series ESP32 Microcontroller lets users burn programs directly via the onboard USB interface. Bluetooth® and WiFi® are integrated into the device to support more applications. The Beetle ESP32 is a simplified version of FireBeetle-ESP32. The Beetle ESP32 is equipped with the functions and range of applications similar to the FireBeetle-ESP32, which is suitable for one-off DIY projects and wearable devices. This 35mm × 34mm microcontroller has four analog ports, four digital ports, UART, and I2C interfaces.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
5
Pending
13
Expected 8/4/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 8,83 €