DFR0546S

DFRobot
426-DFR0546S
DFR0546S

Mfr.:

Description:
Single Board Computers LattePanda Alpha 864s Tiny Ultimate Windows / Linux Device (Pre-order)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
LattePanda
Intel
Core m3-8100Y
Core m3-8100Y
1.1 GHz to 3.4 GHz
8 GB
8 GB
Bluetooth, Ethernet, GPIO, HDMI, I2C, I2S, PCIe, UART, USB 3.0, USB Type-C, WiFi
115 mm x 78 mm x 14 mm
Brand: DFRobot
Memory Type: LPDDR3
Number of Cores: 2 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: DFR0546
Unit Weight: 535,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0546 LattePanda Alpha 864

DFRobot DFR0546 LattePanda Alpha 864 is a highly powerful device designed with Intel 7th generation Core m3 processor. This Core m3 processor is perfect for superior performance and low power consumption. The DFR0546 features Windows and Linux dual OS support and Windows 10 Pro with added Linux compatibility. This LattePanda Alpha 864 offers a streaming cable that allows the Windows-enabled device to act as a USB on a Mac or Linux system. The PiP (Picture in Picture) form eliminates the switching/use of dual mouse and HDMI to connect different systems seamlessly.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
365,50 € 36.550,00 €