DFR0017

DFRobot
426-DFR0017
DFR0017

Mfr.:

Description:
DFRobot Accessories Gravity Relay Module V3.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Modules
Brand: DFRobot
Packaging: Bulk
Product Type: Accessories
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0643 Gravity: Easy Relay Module

DFRobot DFR0643 Gravity: Easy Relay Module incorporates a standard Gravity sensor interface and makes it easy to connect main-control boards such as Arduino, control board, etc. This module supports a wide voltage input range of 3.3V-5.5V, with a 3.3V control board and 5V main control board compatibility. The DFR0643 Gravity: easy relay module is ideally suited for use in robot control, light control, smart home, and security.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
300
Expected 7/31/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €