SH-3151

Cynergy3
285-SH-3151
SH-3151

Mfr.:

Description:
Level Sensors - Industrial 2" NPT plug, float 150x50dia

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Float Switch Level Sensor
Liquid
Threaded Connection - NPT
Switch
250 VAC, 120 VDC
Stainless Steel
IP65
SH-3
Brand: Cynergy3
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032896060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
529,77 € 529,77 €
504,54 € 5.045,40 €
50 Quote