HS201

Crydom
558-HS201
HS201

Mfr.:

Description:
Heat Sinks 2.0 C/W PM Heat Sink 1 SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
RoHS:  
REACH - SVHC:
Heat Sinks
Solid State Relay - SSR
Panel
Aluminum
Vertical Fin
2 C/W
81 mm
45 mm
80 mm
Brand: Crydom
Packaging: Each
Product Type: Heat Sinks
Series: HS
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Unit Weight: 322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,49 € 39,49 €
37,60 € 376,00 €
35,91 € 1.795,50 €
34,86 € 3.486,00 €