HS151

Crydom
558-HS151
HS151

Mfr.:

Description:
Heat Sinks 1.5 C/W PM Heat Sink 1 SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Solid State Relay - SSR
Panel
Aluminum
Vertical Fin
1.5 C/W
95 mm
81 mm
45 mm
Brand: Crydom
Color: Black
Packaging: Each
Product Type: Heat Sinks
Series: HS
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,57 € 38,57 €
38,56 € 385,60 €
37,44 € 3.744,00 €