DR4560A45J

Crydom
558-DR4560A45J
DR4560A45J

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, DIN Rail Mount 45mm, 600VAC/45A, 90-280VAC/DC In, Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
DIN Rail Mount
45 A
90 VAC to 280 VAC, 90 VDC to 280 VDC
4 mA
- 40 C
+ 80 C
IP20
DR45
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 115
Subcategory: Relays
Tradename: NOVA22
Unit Weight: 488,286 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.

DR45 Solid State Relays

Crydom/Sensata DR45 Solid State Relays (SSRs) are powerful and compact SSRs in a DIN-rail 45mm wide package with an output rating up to 60A at +40°C. These relays from Crydom/Sensata offer mounting flexibility on a panel or DIN rail and convenient input connection options. The DR45 SSR contactor configuration and large cage clamp terminals allow connecting wires up to 3AWG size on the output without the use of any additional accessories. This makes them truly ready-to-use devices and therefore reduces installation cost and time. The high I2t capability and optional built-in Over Voltage Protection (OVP) make it suitable for demanding heating, motion, and lighting applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 115   Multiples: 115
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,17 € 13.129,55 €