C53TP25C-10

Crydom
558-C53TP25C-10
C53TP25C-10

Mfr.:

Description:
Solid State Relays - SSRs IP20, 600VAC, 25A 3 Phase SSR, Ran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
25 A
48 VAC to 530 VAC
3 Form A (3PST-NO)
SCR
180 VAC to 280 VAC
7 mA to 20 mA
- 40 C
+ 80 C
IP20
53TP
101.3 mm
79.7 mm
36.83 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 55
Subcategory: Relays
Termination Style: Screw
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

53TP Panel Mount 3-Phase Solid-State Relays

Crydom 53TP Panel Mount 3-Phase Solid-State Relays (SSRs) feature state-of-the-art surface mount technology and deliver proven reliability in the most demanding applications. The SSRs are reversing relays rated at either 25A or 50A per channel. Designed for harsh environments and available with either AC or DC input control voltages, the three-phase models also feature IEC emissions compliance to CISPR 11 class A and EMC immunity per IEC 61000-4-2 through -6, level 3.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 55   Multiples: 55
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,87 € 13.852,85 €