C238S

Coto Technology
816-C238S
C238S

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 600V, 60 OHMS MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
70 mA
600 VAC, 600 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.6 mm (0.181 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
C238S
Brand: Coto Technology
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: CotoMOS
Unit Weight: 492 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8541490000
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 6.180,00 €