DCP-RJ5B-SD

Conxall / Switchcraft
502-DCP-RJ5B-SD
DCP-RJ5B-SD

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 CAT 5e PNL HSNG QUICK CONN IDC STRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
Panel Mount
Straight
IDC
IP68
- 10 C
+ 60 C
Black
User Selectable
Data-Con-X
Application: 10/100/1000 Base-T
Brand: Conxall / Switchcraft
Contact Material: Copper Alloy
Contact Plating: Gold
Coupling Mechanism: Quick Connect
Mounting Type: Panel
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 25
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Data-Con-X
Unit Weight: 39,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 Weathertight Connectors

CONXALL RJ45 Weathertight Connectors are sealed to IP67 or IP68 NEMA 250 and available in Cat 5E or Cat 6 versions. These connectors are designed for use in severe conditions with approvals that include Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. These connectors feature feed through or IDC panel terminals for easy field installation. They operate in a temperature range of -10°C to +60°C. CONXALL RJ45 Weathertight Connectors are well-suited for sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronic applications.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,07 € 33,07 €
28,10 € 281,00 €
25,82 € 645,50 €
24,59 € 1.229,50 €
22,86 € 2.286,00 €
21,95 € 5.487,50 €
21,68 € 10.840,00 €