SB540-G

Comchip Technology
750-SB540-G
SB540-G

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky 5A 40V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
Single
Si
5 A
40 V
550 mV
150 A
500 uA
- 50 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541100080
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 722

Stock:
722 Can Dispatch Immediately
Quantities greater than 722 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,622 € 6,22 €
0,409 € 40,90 €
0,322 € 161,00 €
Full Reel (Order in multiples of 1200)
0,282 € 338,40 €
0,249 € 597,60 €
0,222 € 1.065,60 €
0,213 € 2.044,80 €
0,207 € 4.968,00 €