MBR10150CD-HF

Comchip Technology
750-MBR10150CD-HF
MBR10150CD-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 150V 10A TO-252/DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Dual Anode Common Cathode
Si
10 A
150 V
920 mV
100 A
50 uA
- 55 C
+ 175 C
Reel
Brand: Comchip Technology
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,331 € 827,50 €
0,328 € 1.640,00 €
0,323 € 3.230,00 €
0,311 € 7.775,00 €