GBJ2506-HF

Comchip Technology
750-GBJ2506-HF
GBJ2506-HF

Mfr.:

Description:
Bridge Rectifiers RECTIFIER BRIDGE 25A 600V GBJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
GBJ-4
12.5 A
600 V
1 V
350 A
- 55 C
+ 150 C
30.3 mm
4.8 mm
20.3 mm
Tube
Brand: Comchip Technology
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 15
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,18 € 11,80 €
0,789 € 82,85 €
0,64 € 326,40 €
0,608 € 611,04 €
0,59 € 1.477,95 €
0,576 € 2.885,76 €
0,531 € 5.312,66 €