CGRMT4004-HF

Comchip Technology
750-CGRMT4004-HF
CGRMT4004-HF

Mfr.:

Description:
Rectifiers Gen Purp Rectifier 1A 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123H-2
400 V
1 A
Standard Recovery Rectifier
Single
1.1 V
25 A
5 uA
- 55 C
+ 150 C
CGRMT4004
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Profile Rectifiers

Comchip Technology's Low Profile Rectifiers offers excellent power dissipation which provides better reverse leakage current and thermal resistance. These Low Profile Rectifiers come in a low profile package that is 40% thinner than the standard SOD-123. Comchip's Low Profile Rectifiers are available in general purpose, fast recovery, super fast recovery and ultra fast recovery versions. The Comchip Low Profile Rectifiers are available with a 1.0 Amp forward current rating and reverse voltage ratings from 50 to 1000V. These Low Profile Rectifiers features high current capability, high surge capability and glass passivated chip junction.
Learn More

In Stock: 3.648

Stock:
3.648 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,262 € 2,62 €
0,166 € 16,60 €
0,15 € 75,00 €
0,122 € 122,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,084 € 504,00 €
0,072 € 648,00 €
0,066 € 1.584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.