BSS84-HF

Comchip Technology
750-BSS84-HF
BSS84-HF

Mfr.:

Description:
MOSFETs MOSFET P-CH 50V 0.13A SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
50 V
130 mA
10 Ohms
- 20 V, 20 V
800 mV
6 nC
+ 150 C
225 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 50 mS
Product Type: MOSFETs
Rise Time: 1 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 2.5 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.763
2.763
Pending
6.000
Expected 11/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,17 € 1,70 €
0,107 € 10,70 €
0,079 € 39,50 €
0,07 € 70,00 €
Full Reel (Order in multiples of 3000)
0,058 € 174,00 €
0,044 € 396,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.