AUS1M-HF

Comchip Technology
750-AUS1M-HF
AUS1M-HF

Mfr.:

Description:
Rectifiers AUTOMOTIVE DIODE ULTRA FAST RECT 1000V 1A DO214AC SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
1 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.7 V
30 A
5 uA
75 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Product: Rectifier
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUS1 Automotive Ultra Fast Recovery Rectifiers

Comchip Technology AUS1 Automotive Ultra Fast Recovery Rectifiers come in a DO-214AC (SMA) surface-mount package. The AUS1J-HF, AUS1K-HF, and AUS1M-HF models support maximum peak repetitive reverse voltages of 600V, 800V, and 1000V, respectively. Each rectifier delivers up to 1A of average forward output current and operates within a junction and storage temperature range of -55°C to +150°C. Comchip AUS1 devices meet AEC-Q101 qualification standards and pass rigorous stress tests to ensure high reliability for automotive applications.

In Stock: 7.486

Stock:
7.486 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,241 € 2,41 €
0,152 € 15,20 €
0,114 € 57,00 €
0,091 € 91,00 €
Full Reel (Order in multiples of 5000)
0,078 € 390,00 €
0,068 € 680,00 €
0,064 € 1.600,00 €