AMMBT2222AM-HF

Comchip Technology
750-AMMBT2222AM-HF
AMMBT2222AM-HF

Mfr.:

Description:
Bipolar Transistors - BJT AUTOMOTIVE TRANS NPN 75V 265mW SOT-723

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-723-3
NPN
Single
40 V
75 V
6 V
1 V
265 mW
300 MHz
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Continuous Collector Current: 600 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMMBT2222AM NPN Automotive Small Signal Transistor

The Comchip Technology AMMBT2222AM NPN Automotive Small Signal Transistor is offered in an ultra-small surface-mount package (SOT-723) and supports a 75V collector-base voltage (VCBO) rating. It also supports a collector current-continuous (IC) rating of 600mA. It operates at +150°C operating junction temperature (TJ) rating and storage temperature range (TSTG) of -55°C to +150°C. The Comchip AMMBT2222AM meets AEC-Q101 standards, confirming its ability to pass rigorous stress tests for reliable performance in automotive applications.

In Stock: 8.437

Stock:
8.437 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,219 € 2,19 €
0,138 € 13,80 €
0,103 € 51,50 €
0,082 € 82,00 €
0,071 € 355,00 €
Full Reel (Order in multiples of 10000)
0,058 € 580,00 €
0,056 € 1.120,00 €