ACMS36P10H8-HF

Comchip Technology
750-ACMS36P10H8-HF
ACMS36P10H8-HF

Mfr.:

Description:
MOSFETs AUTOMOTIVE MOSFET P-CH 100V 36A PDFN5x6-8L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-8L
P-Channel
1 Channel
100 V
36 A
30 mOhms
20 V
4 V
78 nC
- 55 C
+ 150 C
78 W
Enhancement
Reel
Brand: Comchip Technology
Configuration: Single
Fall Time: 50 ns
Product Type: MOSFETs
Rise Time: 27 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 154 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,30 € 6.500,00 €