ACDBMS240-HF

Comchip Technology
750-ACDBMS240-HF
ACDBMS240-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 40V 2A SOD-123F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123F-2
Single
Si
2 A
40 V
520 mV
40 A
500 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.709

Stock:
5.709 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,293 € 2,93 €
0,187 € 18,70 €
0,138 € 69,00 €
0,123 € 123,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
0,072 € 432,00 €
0,061 € 549,00 €
0,058 € 1.392,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.